
DMP4065S-13 | |
|---|---|
DigiKey Part Number | 31-DMP4065S-13TR-ND - Tape & Reel (TR) 31-DMP4065S-13CT-ND - Cut Tape (CT) 31-DMP4065S-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP4065S-13 |
Description | MOSFET P-CH 40V 2.4A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 2.4A (Ta) 720mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 4.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 587 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 720mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25600 € | 2,56 € |
| 100 | 0,16170 € | 16,17 € |
| 500 | 0,12088 € | 60,44 € |
| 1.000 | 0,10772 € | 107,72 € |
| 2.000 | 0,09663 € | 193,26 € |
| 5.000 | 0,08460 € | 423,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07716 € | 771,60 € |
| 20.000 | 0,07090 € | 1.418,00 € |
| 30.000 | 0,06771 € | 2.031,30 € |
| 50.000 | 0,06413 € | 3.206,50 € |
| 70.000 | 0,06201 € | 4.340,70 € |
| 100.000 | 0,05995 € | 5.995,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


