Mosfet Array 40V 4A 1.8W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP4050SSD-13

DigiKey Part Number
DMP4050SSD-13TR-ND - Tape & Reel (TR)
DMP4050SSD-13CT-ND - Cut Tape (CT)
DMP4050SSD-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP4050SSD-13
Description
MOSFET 2P-CH 40V 4A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 4A 1.8W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
4A
Rds On (Max) @ Id, Vgs
50mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13.9nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
674pF @ 20V
Power - Max
1.8W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.923
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,38000 €1,38 €
100,86700 €8,67 €
1000,57680 €57,68 €
5000,45212 €226,06 €
1.0000,41200 €412,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,36858 €921,45 €
5.0000,34175 €1.708,75 €
7.5000,32808 €2.460,60 €
12.5000,31273 €3.909,12 €
17.5000,30364 €5.313,70 €
25.0000,30099 €7.524,75 €
Manufacturers Standard Package
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,64220 €