Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DMP4026SFVWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP4026SFVWQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP4026SFVWQ-13 |
Description | MOSFET BVDSS: 31V~40V POWERDI333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 8.9A (Ta), 49A (Tc) 1.6W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 45.8 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2064 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI3333-8 (SWP) Type UX |
Rds On (Max) @ Id, Vgs 25mOhm @ 3A, 10V | Package / Case |
Vgs(th) (Max) @ Id 1.8V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP4026SFVW-13 | Diodes Incorporated | 0 | 31-DMP4026SFVW-13TR-ND | 0,22550 € | Parametric Equivalent |
| DMP4026SFVW-7 | Diodes Incorporated | 0 | 31-DMP4026SFVW-7TR-ND | 0,23709 € | Parametric Equivalent |
| DMP4026SFVWQ-7 | Diodes Incorporated | 0 | 31-DMP4026SFVWQ-7TR-ND | 0,25890 € | Parametric Equivalent |
| DMPH4026SFVW-13 | Diodes Incorporated | 0 | 31-DMPH4026SFVW-13TR-ND | 0,23899 € | Parametric Equivalent |
| DMPH4026SFVW-7 | Diodes Incorporated | 0 | 31-DMPH4026SFVW-7TR-ND | 0,24443 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25614 € | 768,42 € |
| Unit Price without VAT: | 0,25614 € |
|---|---|
| Unit Price with VAT: | 0,30481 € |


