Parametric Equivalent

DMP4026LSDQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP4026LSDQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP4026LSDQ-13 |
Description | MOSFET 2P-CH 40V 6.5A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 6.5A (Ta) 1.3W (Ta) Surface Mount 8-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 6.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2064pF @ 20V | |
Power - Max | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34573 € | 864,32 € |
| 5.000 | 0,32074 € | 1.603,70 € |
| 7.500 | 0,31337 € | 2.350,28 € |
| Unit Price without VAT: | 0,34573 € |
|---|---|
| Unit Price with VAT: | 0,41142 € |


