Mosfet Array 40V 5.8A (Ta) 1.25W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP4025LSDQ-13

DigiKey Part Number
31-DMP4025LSDQ-13TR-ND - Tape & Reel (TR)
31-DMP4025LSDQ-13CT-ND - Cut Tape (CT)
31-DMP4025LSDQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP4025LSDQ-13
Description
MOSFET 2P-CH 40V 5.8A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 5.8A (Ta) 1.25W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
33.7nC @ 10V
Manufacturer
Diodes Incorporated
Input Capacitance (Ciss) (Max) @ Vds
1640pF @ 20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1.25W (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 P-Channel (Dual)
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
5.8A (Ta)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Rds On (Max) @ Id, Vgs
25mOhm @ 3A, 10V
Supplier Device Package
8-SO
Vgs(th) (Max) @ Id
1.8V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI4909DY-T1-GE3Vishay Siliconix10.324SI4909DY-T1-GE3CT-ND1,43000 €Similar
In-Stock: 540
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,79000 €1,79 €
101,14500 €11,45 €
1000,77290 €77,29 €
5000,61346 €306,73 €
1.0000,56217 €562,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,50668 €1.266,70 €
5.0000,47239 €2.361,95 €
7.5000,45494 €3.412,05 €
12.5000,43834 €5.479,25 €
Manufacturers Standard Package
Unit Price without VAT:1,79000 €
Unit Price with VAT:2,13010 €