USB Switch IC 2 Channel 10-UQFN (1.8x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3USB30EZMEX

DigiKey Part Number
31-PI3USB30EZMEXTR-ND - Tape & Reel (TR)
31-PI3USB30EZMEXCT-ND - Cut Tape (CT)
31-PI3USB30EZMEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3USB30EZMEX
Description
USB2 SWITCH U-QFN1418-10 T&R 3K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Switch IC 2 Channel 10-UQFN (1.8x1.4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
2
On-State Resistance (Max)
6.5Ohm
Voltage - Supply, Single (V+)
1.8V ~ 4.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
850MHz
Features
Bi-Directional, USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (1.8x1.4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.785
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,36100 €3,61 €
250,32360 €8,09 €
1000,28210 €28,21 €
2500,26224 €65,56 €
5000,25030 €125,15 €
1.0000,24044 €240,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22828 €684,84 €
6.0000,22233 €1.333,98 €
9.0000,21934 €1.974,06 €
15.0000,21604 €3.240,60 €
21.0000,21411 €4.496,31 €
30.0000,21225 €6.367,50 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €