


DMP4010SK3-13 | |
|---|---|
DigiKey Part Number | 31-DMP4010SK3-13TR-ND - Tape & Reel (TR) 31-DMP4010SK3-13CT-ND - Cut Tape (CT) 31-DMP4010SK3-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP4010SK3-13 |
Description | MOSFET P-CHANNEL 40V 50A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 50A (Tc) 3.3W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.9mOhm @ 9.8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 91 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 4234 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,90300 € | 9,03 € |
| 100 | 0,60340 € | 60,34 € |
| 500 | 0,47510 € | 237,55 € |
| 1.000 | 0,43382 € | 433,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37746 € | 943,65 € |
| 5.000 | 0,35068 € | 1.753,40 € |
| 7.500 | 0,34732 € | 2.604,90 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |



