
DMP32D4S-7 | |
|---|---|
DigiKey Part Number | DMP32D4S-7DITR-ND - Tape & Reel (TR) DMP32D4S-7DICT-ND - Cut Tape (CT) DMP32D4S-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP32D4S-7 |
Description | MOSFET P-CH 30V 300MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 300mA (Ta) 370mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 51.16 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 370mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24200 € | 2,42 € |
| 100 | 0,15240 € | 15,24 € |
| 500 | 0,11372 € | 56,86 € |
| 1.000 | 0,10121 € | 101,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08529 € | 255,87 € |
| 6.000 | 0,07727 € | 463,62 € |
| 9.000 | 0,07317 € | 658,53 € |
| 15.000 | 0,06857 € | 1.028,55 € |
| 21.000 | 0,06585 € | 1.382,85 € |
| 30.000 | 0,06320 € | 1.896,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

