SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP31D7LW-7

DigiKey Part Number
31-DMP31D7LW-7TR-ND - Tape & Reel (TR)
31-DMP31D7LW-7CT-ND - Cut Tape (CT)
31-DMP31D7LW-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP31D7LW-7
Description
MOSFET BVDSS: 25V-30V SOT323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 380mA (Ta) 290mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
900mOhm @ 420mA, 10V
Vgs(th) (Max) @ Id
2.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.36 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
19 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
290mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.908
Factory Stock: 21.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16400 €1,64 €
1000,10250 €10,25 €
5000,07574 €37,87 €
1.0000,06707 €67,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05432 €162,96 €
6.0000,04891 €293,46 €
9.0000,04614 €415,26 €
15.0000,04304 €645,60 €
21.0000,04120 €865,20 €
30.0000,03941 €1.182,30 €
75.0000,03548 €2.661,00 €
150.0000,03358 €5.037,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €