
DMP31D7LDW-13 | |
|---|---|
DigiKey Part Number | 31-DMP31D7LDW-13TR-ND - Tape & Reel (TR) 31-DMP31D7LDW-13CT-ND - Cut Tape (CT) 31-DMP31D7LDW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP31D7LDW-13 |
Description | MOSFET 2P-CH 0.55A SOT363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 550mA (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Current - Continuous Drain (Id) @ 25°C | 550mA (Ta) | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 420mA, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18000 € | 1,80 € |
| 100 | 0,11260 € | 11,26 € |
| 500 | 0,08340 € | 41,70 € |
| 1.000 | 0,07395 € | 73,95 € |
| 2.000 | 0,06598 € | 131,96 € |
| 5.000 | 0,05733 € | 286,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05042 € | 504,20 € |
| 20.000 | 0,04605 € | 921,00 € |
| 30.000 | 0,04382 € | 1.314,60 € |
| 50.000 | 0,04132 € | 2.066,00 € |
| 70.000 | 0,03984 € | 2.788,80 € |
| 100.000 | 0,03839 € | 3.839,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |



