
DMP31D7L-13 | |
|---|---|
DigiKey Part Number | 31-DMP31D7L-13TR-ND - Tape & Reel (TR) 31-DMP31D7L-13CT-ND - Cut Tape (CT) 31-DMP31D7L-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP31D7L-13 |
Description | MOSFET BVDSS: 25V~30V SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 580mA (Ta) 430mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.36 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 19 pF @ 15 V |
FET Type | Power Dissipation (Max) 430mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 900mOhm @ 420mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP31D7L-7 | Diodes Incorporated | 259 | 31-DMP31D7L-7CT-ND | 0,30000 € | Parametric Equivalent |
| DMP31D7LQ-7 | Diodes Incorporated | 0 | 31-DMP31D7LQ-7-ND | 0,05357 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18400 € | 1,84 € |
| 100 | 0,11480 € | 11,48 € |
| 500 | 0,08496 € | 42,48 € |
| 1.000 | 0,07529 € | 75,29 € |
| 2.000 | 0,06714 € | 134,28 € |
| 5.000 | 0,05830 € | 291,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05282 € | 528,20 € |
| 20.000 | 0,04821 € | 964,20 € |
| 30.000 | 0,04586 € | 1.375,80 € |
| 50.000 | 0,04322 € | 2.161,00 € |
| 70.000 | 0,04166 € | 2.916,20 € |
| 100.000 | 0,04014 € | 4.014,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

