DMP3165SVTQ-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,10307 €
Datasheet
Mosfet Array 30V 2.7A (Ta) 1.08W (Ta) Surface Mount TSOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3165SVTQ-7

DigiKey Part Number
31-DMP3165SVTQ-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP3165SVTQ-7
Description
MOSFET 2P-CH 30V 2.7A TSOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 2.7A (Ta) 1.08W (Ta) Surface Mount TSOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
2.7A (Ta)
Rds On (Max) @ Id, Vgs
95mOhm @ 2.7A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.8nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
287pF @ 15V
Power - Max
1.08W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-26
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13254 €397,62 €
6.0000,12100 €726,00 €
9.0000,11512 €1.036,08 €
15.0000,10852 €1.627,80 €
21.0000,10460 €2.196,60 €
30.0000,10080 €3.024,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13254 €
Unit Price with VAT:0,15772 €