
DMP3165L-13 | |
|---|---|
DigiKey Part Number | 31-DMP3165L-13TR-ND - Tape & Reel (TR) 31-DMP3165L-13CT-ND - Cut Tape (CT) 31-DMP3165L-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3165L-13 |
Description | MOSFET P-CH 30V 3.3A SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.3A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 300 pF @ 10 V |
FET Type | Power Dissipation (Max) 800mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 90mOhm @ 2.7A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP3165L-7 | Diodes Incorporated | 1.955 | 31-DMP3165L-7CT-ND | 0,42000 € | Parametric Equivalent |
| DMP3165LQ-13 | Diodes Incorporated | 0 | 31-DMP3165LQ-13TR-ND | 0,07589 € | Parametric Equivalent |
| DMP3165LQ-7 | Diodes Incorporated | 3.012 | 31-DMP3165LQ-7CT-ND | 0,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25500 € | 2,55 € |
| 100 | 0,16140 € | 16,14 € |
| 500 | 0,12072 € | 60,36 € |
| 1.000 | 0,10757 € | 107,57 € |
| 2.000 | 0,09649 € | 192,98 € |
| 5.000 | 0,08447 € | 422,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07704 € | 770,40 € |
| 20.000 | 0,07079 € | 1.415,80 € |
| 30.000 | 0,06761 € | 2.028,30 € |
| 50.000 | 0,06403 € | 3.201,50 € |
| 70.000 | 0,06191 € | 4.333,70 € |
| 100.000 | 0,05985 € | 5.985,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

