P-Channel 30 V 3.1A (Ta) 1.15W (Ta) Surface Mount TSOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3105LVT-7

DigiKey Part Number
DMP3105LVT-7DITR-ND - Tape & Reel (TR)
DMP3105LVT-7DICT-ND - Cut Tape (CT)
DMP3105LVT-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3105LVT-7
Description
MOSFET P-CH 30V 3.1A TSOT23-6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 3.1A (Ta) 1.15W (Ta) Surface Mount TSOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
75mOhm @ 4.2A, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19.8 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
839 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.15W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSOT-26
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.453
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24500 €2,45 €
1000,15520 €15,52 €
5000,11612 €58,06 €
1.0000,10350 €103,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08483 €254,49 €
6.0000,07698 €461,88 €
9.0000,07298 €656,82 €
15.0000,06848 €1.027,20 €
21.0000,06581 €1.382,01 €
30.0000,06322 €1.896,60 €
75.0000,05887 €4.415,25 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €