
DMP3098LDM-7 | |
|---|---|
DigiKey Part Number | 31-DMP3098LDM-7TR-ND - Tape & Reel (TR) 31-DMP3098LDM-7CT-ND - Cut Tape (CT) 31-DMP3098LDM-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3098LDM-7 |
Description | MOSFET P-CH 30V 4A SOT-26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4A (Ta) 1.25W (Ta) Surface Mount SOT-26 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 336 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-26 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 65mOhm @ 4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3407A | Alpha & Omega Semiconductor Inc. | 521.632 | 785-1006-1-ND | 0,44000 € | Similar |
| FDC658P | onsemi | 10.587 | FDC658PCT-ND | 1,10000 € | Similar |
| RRQ045P03TR | Rohm Semiconductor | 1.049 | RRQ045P03CT-ND | 1,27000 € | Similar |
| SI3457CDV-T1-E3 | Vishay Siliconix | 25.112 | SI3457CDV-T1-E3CT-ND | 0,82000 € | Similar |
| SI3457CDV-T1-GE3 | Vishay Siliconix | 10.008 | SI3457CDV-T1-GE3CT-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51800 € | 5,18 € |
| 100 | 0,33680 € | 33,68 € |
| 500 | 0,25866 € | 129,33 € |
| 1.000 | 0,23346 € | 233,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20143 € | 604,29 € |
| 6.000 | 0,18530 € | 1.111,80 € |
| 9.000 | 0,17709 € | 1.593,81 € |
| 15.000 | 0,16785 € | 2.517,75 € |
| 21.000 | 0,16238 € | 3.409,98 € |
| 30.000 | 0,15707 € | 4.712,10 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

