Similar
Similar

DMP3068L-13 | |
|---|---|
DigiKey Part Number | 31-DMP3068L-13TR-ND - Tape & Reel (TR) 31-DMP3068L-13CT-ND - Cut Tape (CT) 31-DMP3068L-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3068L-13 |
Description | MOSFET P-CH 30V 3.3A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.3A (Ta) 700mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 10V | |
Rds On (Max) @ Id, Vgs | 72mOhm @ 4.2A, 10V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.9 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 708 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20600 € | 2,06 € |
| 100 | 0,12900 € | 12,90 € |
| 500 | 0,09576 € | 47,88 € |
| 1.000 | 0,08499 € | 84,99 € |
| 2.000 | 0,07592 € | 151,84 € |
| 5.000 | 0,06609 € | 330,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06000 € | 600,00 € |
| 20.000 | 0,05487 € | 1.097,40 € |
| 30.000 | 0,05226 € | 1.567,80 € |
| 50.000 | 0,04933 € | 2.466,50 € |
| 70.000 | 0,04759 € | 3.331,30 € |
| 100.000 | 0,04590 € | 4.590,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |





