
DMP3056LSSQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP3056LSSQ-13TR-ND - Tape & Reel (TR) 31-DMP3056LSSQ-13CT-ND - Cut Tape (CT) 31-DMP3056LSSQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3056LSSQ-13 |
Description | MOSFET BVDSS: 25V~30V SO-8 T&R 2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.9A (Ta) 1.2W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 969 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,45800 € | 4,58 € |
| 100 | 0,29600 € | 29,60 € |
| 500 | 0,22618 € | 113,09 € |
| 1.000 | 0,20367 € | 203,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17928 € | 448,20 € |
| 5.000 | 0,16420 € | 821,00 € |
| 7.500 | 0,15651 € | 1.173,83 € |
| 12.500 | 0,14787 € | 1.848,38 € |
| 17.500 | 0,14276 € | 2.498,30 € |
| 25.000 | 0,13779 € | 3.444,75 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

