Mosfet Array 30V 4.8A (Ta) 1.7W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3048LSD-13

DigiKey Part Number
DMP3048LSD-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP3048LSD-13
Description
MOSFET 2P-CH 30V 4.8A 8SOIC
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 4.8A (Ta) 1.7W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
4.8A (Ta)
Rds On (Max) @ Id, Vgs
48mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
1.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1438pF @ 15V
Power - Max
1.7W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,18205 €455,12 €
5.0000,16703 €835,15 €
7.5000,15937 €1.195,28 €
12.5000,15077 €1.884,62 €
17.5000,14568 €2.549,40 €
25.0000,14555 €3.638,75 €
Manufacturers Standard Package
Unit Price without VAT:0,18205 €
Unit Price with VAT:0,21664 €