
DMP3037LSS-13 | |
|---|---|
DigiKey Part Number | DMP3037LSS-13DITR-ND - Tape & Reel (TR) DMP3037LSS-13DICT-ND - Cut Tape (CT) DMP3037LSS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3037LSS-13 |
Description | MOSFET P-CH 30V 5.8A 8SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5.8A (Ta) 1.2W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMP3037LSS-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 931 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,36800 € | 3,68 € |
| 100 | 0,23630 € | 23,63 € |
| 500 | 0,17940 € | 89,70 € |
| 1.000 | 0,16105 € | 161,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13692 € | 342,30 € |
| 5.000 | 0,12499 € | 624,95 € |
| 7.500 | 0,11890 € | 891,75 € |
| 12.500 | 0,11207 € | 1.400,88 € |
| 17.500 | 0,10802 € | 1.890,35 € |
| 25.000 | 0,10408 € | 2.602,00 € |
| 62.500 | 0,10278 € | 6.423,75 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |





