
DMP3036SFV-13 | |
|---|---|
DigiKey Part Number | 31-DMP3036SFV-13TR-ND - Tape & Reel (TR) 31-DMP3036SFV-13CT-ND - Cut Tape (CT) 31-DMP3036SFV-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3036SFV-13 |
Description | MOSFET P-CH 30V 30A POWERDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 30A (Ta) 2.3W (Ta) Surface Mount PowerDI3333-8 (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.5 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1931 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI3333-8 (Type UX) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49600 € | 4,96 € |
| 100 | 0,32160 € | 32,16 € |
| 500 | 0,24640 € | 123,20 € |
| 1.000 | 0,22217 € | 222,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19136 € | 574,08 € |
| 6.000 | 0,17584 € | 1.055,04 € |
| 9.000 | 0,16793 € | 1.511,37 € |
| 15.000 | 0,15904 € | 2.385,60 € |
| 21.000 | 0,15378 € | 3.229,38 € |
| 30.000 | 0,14867 € | 4.460,10 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |










