
DMP3036SFG-13 | |
|---|---|
DigiKey Part Number | 31-DMP3036SFG-13TR-ND - Tape & Reel (TR) 31-DMP3036SFG-13CT-ND - Cut Tape (CT) 31-DMP3036SFG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3036SFG-13 |
Description | MOSFET P-CH 30V 8.7A PWRDI3333-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 8.7A (Ta) 950mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1931 pF @ 15 V |
FET Type | Power Dissipation (Max) 950mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 20mOhm @ 8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP3036SFG-7 | Diodes Incorporated | 3.736 | DMP3036SFG-7DICT-ND | 0,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56000 € | 5,60 € |
| 100 | 0,36500 € | 36,50 € |
| 500 | 0,28120 € | 140,60 € |
| 1.000 | 0,25417 € | 254,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21983 € | 659,49 € |
| 6.000 | 0,20253 € | 1.215,18 € |
| 9.000 | 0,19372 € | 1.743,48 € |
| 15.000 | 0,18382 € | 2.757,30 € |
| 21.000 | 0,17796 € | 3.737,16 € |
| 30.000 | 0,17227 € | 5.168,10 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

