
DMP3030SN-7 | |
|---|---|
DigiKey Part Number | DMP3030SNDITR-ND - Tape & Reel (TR) DMP3030SNDICT-ND - Cut Tape (CT) DMP3030SNDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3030SN-7 |
Description | MOSFET P-CH 30V 700MA SC59-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 700mA (Ta) 500mW (Ta) Surface Mount SC-59-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP3030SN-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 400mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 160 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 $ | 0,55 $ |
| 10 | 0,33800 $ | 3,38 $ |
| 100 | 0,21460 $ | 21,46 $ |
| 500 | 0,16114 $ | 80,57 $ |
| 1.000 | 0,14388 $ | 143,88 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11395 $ | 341,85 $ |
| 6.000 | 0,10360 $ | 621,60 $ |
| 9.000 | 0,09833 $ | 884,97 $ |
| 15.000 | 0,09240 $ | 1.386,00 $ |
| 21.000 | 0,09135 $ | 1.918,35 $ |
| Unit Price without VAT: | 0,55000 $ |
|---|---|
| Unit Price with VAT: | 0,65450 $ |











