
DMP3028LSDQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP3028LSDQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP3028LSDQ-13 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6A (Ta) 1.3W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 22nC @ 10V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 1241pF @ 15V |
Packaging Tape & Reel (TR) | Power - Max 1.3W (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 P-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 6A (Ta) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rds On (Max) @ Id, Vgs 28mOhm @ 7A, 10V | Supplier Device Package 8-SO |
Vgs(th) (Max) @ Id 3V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20388 € | 509,70 € |
| 5.000 | 0,18747 € | 937,35 € |
| 7.500 | 0,17911 € | 1.343,33 € |
| 12.500 | 0,16972 € | 2.121,50 € |
| 17.500 | 0,16732 € | 2.928,10 € |
| Unit Price without VAT: | 0,20388 € |
|---|---|
| Unit Price with VAT: | 0,24262 € |

