DMP3026SFDE-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3028LFDE-7

DigiKey Part Number
DMP3028LFDE-7DITR-ND - Tape & Reel (TR)
DMP3028LFDE-7DICT-ND - Cut Tape (CT)
DMP3028LFDE-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3028LFDE-7
Description
MOSFET P-CH 30V 6.8A 6UDFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 6.8A (Ta) 660mW (Ta) Surface Mount U-DFN2020-6 (Type E)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
32mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1241 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
660mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6 (Type E)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63.573
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,38400 €3,84 €
1000,24750 €24,75 €
5000,18822 €94,11 €
1.0000,16910 €169,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14045 €421,35 €
6.0000,12857 €771,42 €
9.0000,12252 €1.102,68 €
15.0000,11572 €1.735,80 €
21.0000,11169 €2.345,49 €
30.0000,10926 €3.277,80 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €