Parametric Equivalent

DMP3027LFDFQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP3027LFDFQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP3027LFDFQ-7 |
Description | MOSFET BVDSS: 25V~30V U-DFN2020- |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 8.5A (Ta) 1.4W (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 21.8 nC @ 15 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1142 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.4W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package U-DFN2020-6 (Type F) |
Rds On (Max) @ Id, Vgs 25mOhm @ 7A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP3027LFDFQ-13 | Diodes Incorporated | 0 | 31-DMP3027LFDFQ-13TR-ND | 0,11911 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14248 € | 427,44 € |
| 6.000 | 0,13246 € | 794,76 € |
| Unit Price without VAT: | 0,14248 € |
|---|---|
| Unit Price with VAT: | 0,16955 € |


