
DMP3027LFDF-7 | |
|---|---|
DigiKey Part Number | 31-DMP3027LFDF-7TR-ND - Tape & Reel (TR) 31-DMP3027LFDF-7CT-ND - Cut Tape (CT) 31-DMP3027LFDF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3027LFDF-7 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 8.5A (Ta) 1.4W (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1142 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36500 € | 3,65 € |
| 100 | 0,23350 € | 23,35 € |
| 500 | 0,17680 € | 88,40 € |
| 1.000 | 0,15851 € | 158,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13524 € | 405,72 € |
| 6.000 | 0,12351 € | 741,06 € |
| 9.000 | 0,11753 € | 1.057,77 € |
| 15.000 | 0,11082 € | 1.662,30 € |
| 21.000 | 0,10684 € | 2.243,64 € |
| 30.000 | 0,10297 € | 3.089,10 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

