Direct

DMP3017SFG-13 | |
|---|---|
DigiKey Part Number | DMP3017SFG-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP3017SFG-13 |
Description | MOSFET P-CH 30V 11.5A PWRDI3333 |
Customer Reference | |
Detailed Description | P-Channel 30 V 11.5A (Ta) 940mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±25V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2246 pF @ 15 V |
FET Type | Power Dissipation (Max) 940mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10mOhm @ 11.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP3013SFV-13 | Diodes Incorporated | 1 | 31-DMP3013SFV-13CT-ND | 0,84000 € | Direct |


