
DMP3013SFK-7 | |
|---|---|
DigiKey Part Number | 31-DMP3013SFK-7TR-ND - Tape & Reel (TR) 31-DMP3013SFK-7CT-ND - Cut Tape (CT) 31-DMP3013SFK-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3013SFK-7 |
Description | MOSFET P-CH 30V DFN2523-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10.5A (Ta) Surface Mount U-DFN2523-6 |
Datasheet | Datasheet |
EDA/CAD Models | DMP3013SFK-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | - | |
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2523-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58000 € | 5,80 € |
| 100 | 0,37840 € | 37,84 € |
| 500 | 0,29182 € | 145,91 € |
| 1.000 | 0,26394 € | 263,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22853 € | 685,59 € |
| 6.000 | 0,21069 € | 1.264,14 € |
| 9.000 | 0,20160 € | 1.814,40 € |
| 15.000 | 0,19139 € | 2.870,85 € |
| 21.000 | 0,18535 € | 3.892,35 € |
| 30.000 | 0,17948 € | 5.384,40 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

