
DMP3011SPDW-13 | |
|---|---|
DigiKey Part Number | 31-DMP3011SPDW-13-ND |
Manufacturer | |
Manufacturer Product Number | DMP3011SPDW-13 |
Description | MOSFET 2P-CH 30V 12.1A PWRDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 12.1A (Ta), 38.2A (Tc) 1.4W (Ta) Surface Mount PowerDI5060-8 (Type UXD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 12.1A (Ta), 38.2A (Tc) | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 11.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2380pF @ 15V | |
Power - Max | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 (Type UXD) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33606 € | 840,15 € |
| Unit Price without VAT: | 0,33606 € |
|---|---|
| Unit Price with VAT: | 0,39991 € |

