
DMP3007SCG-7 | |
|---|---|
DigiKey Part Number | 31-DMP3007SCG-7TR-ND - Tape & Reel (TR) 31-DMP3007SCG-7CT-ND - Cut Tape (CT) 31-DMP3007SCG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3007SCG-7 |
Description | MOSFET P-CH 30V 50A 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 50A (Tc) 2.4W (Ta) Surface Mount V-DFN3333-8 (Type B) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 64.2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2826 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.4W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package V-DFN3333-8 (Type B) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.8mOhm @ 11.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP3007SCG-13 | Diodes Incorporated | 3.638 | 31-DMP3007SCG-13CT-ND | 1,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,69200 € | 6,92 € |
| 100 | 0,45570 € | 45,57 € |
| 500 | 0,35404 € | 177,02 € |
| 1.000 | 0,32131 € | 321,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29377 € | 587,54 € |
| 4.000 | 0,27060 € | 1.082,40 € |
| 6.000 | 0,25880 € | 1.552,80 € |
| 10.000 | 0,24554 € | 2.455,40 € |
| 14.000 | 0,23769 € | 3.327,66 € |
| 20.000 | 0,23006 € | 4.601,20 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |


