P-Channel 30 V 50A (Tc) 2.4W (Ta) Surface Mount V-DFN3333-8 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3007SCG-13

DigiKey Part Number
31-DMP3007SCG-13TR-ND - Tape & Reel (TR)
31-DMP3007SCG-13CT-ND - Cut Tape (CT)
31-DMP3007SCG-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3007SCG-13
Description
MOSFET P-CH 30V 50A 8DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 50A (Tc) 2.4W (Ta) Surface Mount V-DFN3333-8 (Type B)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.8mOhm @ 11.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
64.2 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2826 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
V-DFN3333-8 (Type B)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 638
Factory Stock: 78.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,69200 €6,92 €
1000,45570 €45,57 €
5000,35404 €177,02 €
1.0000,32131 €321,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,27973 €839,19 €
6.0000,25880 €1.552,80 €
9.0000,24814 €2.233,26 €
15.0000,23616 €3.542,40 €
21.0000,22907 €4.810,47 €
30.0000,22310 €6.693,00 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €