
DMP2541UCP9-7 | |
|---|---|
DigiKey Part Number | 31-DMP2541UCP9-7-ND |
Manufacturer | |
Manufacturer Product Number | DMP2541UCP9-7 |
Description | MOSFET BVDSS: 25V~30V X2-DSN1515 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 25 V 3.8A (Ta) 900mW (Ta) Surface Mount X2-DSN1515-9 (Type B) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.7 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) -6V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 566 pF @ 10 V |
FET Type | Power Dissipation (Max) 900mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package X2-DSN1515-9 (Type B) |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 40mOhm @ 2A, 4.5V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21428 € | 642,84 € |
| Unit Price without VAT: | 0,21428 € |
|---|---|
| Unit Price with VAT: | 0,25499 € |

