Mosfet Array 20V 360mA (Ta) 380mW (Ta) Surface Mount X2-DFN1010-6 (Type UXC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP22D5UDR4-7

DigiKey Part Number
31-DMP22D5UDR4-7TR-ND - Tape & Reel (TR)
31-DMP22D5UDR4-7CT-ND - Cut Tape (CT)
31-DMP22D5UDR4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP22D5UDR4-7
Description
MOSFET 2P-CH 20V 0.36A 6DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 360mA (Ta) 380mW (Ta) Surface Mount X2-DFN1010-6 (Type UXC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
0.3nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
17pF @ 16V
Part Status
Active
Power - Max
380mW (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20V
Package / Case
6-XFDFN Exposed Pad
Current - Continuous Drain (Id) @ 25°C
360mA (Ta)
Supplier Device Package
X2-DFN1010-6 (Type UXC)
Rds On (Max) @ Id, Vgs
1.9Ohm @ 100mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.051
Factory Stock: 60.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,14800 €1,48 €
1000,09220 €9,22 €
5000,06782 €33,91 €
1.0000,05991 €59,91 €
2.0000,05323 €106,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04598 €229,90 €
10.0000,04149 €414,90 €
15.0000,03920 €588,00 €
25.0000,03662 €915,50 €
35.0000,03510 €1.228,50 €
50.0000,03361 €1.680,50 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €