
DMP2240UDM-7 | |
|---|---|
DigiKey Part Number | DMP2240UDMDITR-ND - Tape & Reel (TR) DMP2240UDMDICT-ND - Cut Tape (CT) DMP2240UDMDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2240UDM-7 |
Description | MOSFET 2P-CH 20V 2A SOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2A 600mW Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | DMP2240UDM-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 2A | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 320pF @ 16V | |
Power - Max | 600mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39000 € | 3,90 € |
| 100 | 0,25050 € | 25,05 € |
| 500 | 0,19016 € | 95,08 € |
| 1.000 | 0,17069 € | 170,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14594 € | 437,82 € |
| 6.000 | 0,13346 € | 800,76 € |
| 9.000 | 0,12710 € | 1.143,90 € |
| 15.000 | 0,11996 € | 1.799,40 € |
| 21.000 | 0,11573 € | 2.430,33 € |
| 30.000 | 0,11162 € | 3.348,60 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |











