SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2215L-7

DigiKey Part Number
DMP2215LDITR-ND - Tape & Reel (TR)
DMP2215LDICT-ND - Cut Tape (CT)
DMP2215LDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2215L-7
Description
MOSFET P-CH 20V 2.7A SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 2.7A (Ta) 1.08W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMP2215L-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
100mOhm @ 2.7A, 4.5V
Vgs(th) (Max) @ Id
1.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.3 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
250 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.08W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.014
Factory Stock: 240.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,27300 €2,73 €
1000,17320 €17,32 €
5000,13008 €65,04 €
1.0000,11614 €116,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09546 €286,38 €
6.0000,08680 €520,80 €
9.0000,08238 €741,42 €
15.0000,07741 €1.161,15 €
21.0000,07447 €1.563,87 €
30.0000,07161 €2.148,30 €
75.0000,06802 €5.101,50 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €