
DMP21D6UFD-7 | |
|---|---|
DigiKey Part Number | DMP21D6UFD-7DITR-ND - Tape & Reel (TR) DMP21D6UFD-7DICT-ND - Cut Tape (CT) DMP21D6UFD-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP21D6UFD-7 |
Description | MOSFET P-CH 20V 600MA 3DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 600mA (Ta) 400mW Surface Mount X1-DFN1212-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP21D6UFD-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 46.1 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1212-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17200 € | 1,72 € |
| 100 | 0,10750 € | 10,75 € |
| 500 | 0,07936 € | 39,68 € |
| 1.000 | 0,07027 € | 70,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05867 € | 176,01 € |
| 6.000 | 0,05281 € | 316,86 € |
| 9.000 | 0,04983 € | 448,47 € |
| 15.000 | 0,04647 € | 697,05 € |
| 21.000 | 0,04448 € | 934,08 € |
| 30.000 | 0,04255 € | 1.276,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


