P-Channel 25 V 145mA (Ta) 360mW (Ta) Surface Mount X2-DFN0806-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP213DUFA-7B

DigiKey Part Number
DMP213DUFA-7B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP213DUFA-7B
Description
MOSFET P-CH 25V 145MA 3DFN
Customer Reference
Detailed Description
P-Channel 25 V 145mA (Ta) 360mW (Ta) Surface Mount X2-DFN0806-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V
Rds On (Max) @ Id, Vgs
10Ohm @ 200mA, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.35 nC @ 4.5 V
Vgs (Max)
-8V
Input Capacitance (Ciss) (Max) @ Vds
27.2 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN0806-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 290.000
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.