P-Channel 20 V 3.4A (Ta) 1.25W Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2130LDM-7

DigiKey Part Number
31-DMP2130LDM-7TR-ND - Tape & Reel (TR)
31-DMP2130LDM-7CT-ND - Cut Tape (CT)
31-DMP2130LDM-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2130LDM-7
Description
MOSFET P-CH 20V 3.4A SOT-26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 3.4A (Ta) 1.25W Surface Mount SOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
80mOhm @ 4.5A, 4.5V
Vgs(th) (Max) @ Id
1.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.3 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
443 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
1.25W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-26
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.739
Factory Stock: 51.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,40100 €4,01 €
1000,25790 €25,79 €
5000,19600 €98,00 €
1.0000,17607 €176,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15072 €452,16 €
6.0000,13794 €827,64 €
9.0000,13143 €1.182,87 €
15.0000,12412 €1.861,80 €
21.0000,11979 €2.515,59 €
30.0000,11558 €3.467,40 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €