Parametric Equivalent

DMP2110UW-13 | |
|---|---|
DigiKey Part Number | 31-DMP2110UW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP2110UW-13 |
Description | MOSFET P-CH 20V 2A SOT323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2A (Ta) 490mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 443 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 490mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05711 € | 571,10 € |
| 20.000 | 0,05227 € | 1.045,40 € |
| 30.000 | 0,04981 € | 1.494,30 € |
| 50.000 | 0,04704 € | 2.352,00 € |
| 70.000 | 0,04540 € | 3.178,00 € |
| 100.000 | 0,04437 € | 4.437,00 € |
| Unit Price without VAT: | 0,05711 € |
|---|---|
| Unit Price with VAT: | 0,06796 € |


