
DMP210DUDJ-7 | |
|---|---|
DigiKey Part Number | DMP210DUDJ-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP210DUDJ-7 |
Description | MOSFET 2P-CH 20V 0.2A SOT963 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 200mA 330mW Surface Mount SOT-963 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5.5Ohm @ 100mA, 4.5V |
Manufacturer Diodes Incorporated | Vgs(th) (Max) @ Id 1.15V @ 250µA |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 27.44pF @ 15V |
Part Status Obsolete | Power - Max 330mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-963 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SOT-963 |
Current - Continuous Drain (Id) @ 25°C 200mA | Base Product Number |

