Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP2109UVTQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP2109UVTQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP2109UVTQ-7 |
Description | MOSFET BVDSS: 8V~24V TSOT26 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.7A (Ta) 1.2W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 6 nC @ 4.5 V |
Mfr | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 443 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Supplier Device Package TSOT-26 |
Rds On (Max) @ Id, Vgs 80mOhm @ 2.8A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2109UVT-13 | Diodes Incorporated | 0 | DMP2109UVT-13DI-ND | 0,07952 € | Parametric Equivalent |
| DMP2109UVT-7 | Diodes Incorporated | 0 | DMP2109UVT-7DI-ND | 0,09348 € | Parametric Equivalent |
| DMP2109UVTQ-13 | Diodes Incorporated | 0 | 31-DMP2109UVTQ-13TR-ND | 0,08285 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09721 € | 291,63 € |
| 6.000 | 0,08839 € | 530,34 € |
| 9.000 | 0,08390 € | 755,10 € |
| 15.000 | 0,08285 € | 1.242,75 € |
| Unit Price without VAT: | 0,09721 € |
|---|---|
| Unit Price with VAT: | 0,11568 € |


