DMP2088LCP3-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,42000 €
Datasheet
P-Channel 20 V 2.9A (Ta) 1.13W Surface Mount X2-DSN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2088LCP3-7

DigiKey Part Number
DMP2088LCP3-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP2088LCP3-7
Description
MOSFET P-CH 20V 2.9A X2DSN1006-3
Customer Reference
Detailed Description
P-Channel 20 V 2.9A (Ta) 1.13W Surface Mount X2-DSN1006-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 8V
Rds On (Max) @ Id, Vgs
88mOhm @ 500mA, 8V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.5 nC @ 4.5 V
Vgs (Max)
-12V
Input Capacitance (Ciss) (Max) @ Vds
160 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.13W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
X2-DSN1006-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes