Parametric Equivalent

DMP2075UVT-7 | |
|---|---|
DigiKey Part Number | DMP2075UVT-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP2075UVT-7 |
Description | MOSFET P-CH 20V 3.8A TSOT26 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.8A (Ta) 1.2W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.8 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 642 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSOT-26 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 75mOhm @ 4A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2075UVT-13 | Diodes Incorporated | 0 | DMP2075UVT-13-ND | 0,06724 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07936 € | 238,08 € |
| 6.000 | 0,07194 € | 431,64 € |
| 9.000 | 0,06816 € | 613,44 € |
| 15.000 | 0,06391 € | 958,65 € |
| 21.000 | 0,06139 € | 1.289,19 € |
| 30.000 | 0,05894 € | 1.768,20 € |
| 75.000 | 0,05429 € | 4.071,75 € |
| Unit Price without VAT: | 0,07936 € |
|---|---|
| Unit Price with VAT: | 0,09444 € |


