
DMP2065U-7 | |
|---|---|
DigiKey Part Number | 31-DMP2065U-7TR-ND - Tape & Reel (TR) 31-DMP2065U-7CT-ND - Cut Tape (CT) 31-DMP2065U-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2065U-7 |
Description | MOSFET BVDSS: 8V~24V SOT23 T&R 3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 900mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.2 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 808 pF @ 15 V |
FET Type | Power Dissipation (Max) 900mW |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 60mOhm @ 4.2A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2065UQ-7 | Diodes Incorporated | 8.335 | 31-DMP2065UQ-7CT-ND | 0,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,16680 € | 16,68 € |
| 500 | 0,12486 € | 62,43 € |
| 1.000 | 0,11133 € | 111,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09410 € | 282,30 € |
| 6.000 | 0,08541 € | 512,46 € |
| 9.000 | 0,08098 € | 728,82 € |
| 15.000 | 0,07600 € | 1.140,00 € |
| 21.000 | 0,07305 € | 1.534,05 € |
| 30.000 | 0,07018 € | 2.105,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |



