Parametric Equivalent
Similar

DMP2040UVT-13 | |
|---|---|
DigiKey Part Number | DMP2040UVT-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP2040UVT-13 |
Description | MOSFET P-CH 20V TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 5.5A (Ta), 13A (Tc) 1.2W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.6 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 834 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSOT-26 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 38mOhm @ 8.9A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2040UVT-7 | Diodes Incorporated | 992 | 31-DMP2040UVT-7CT-ND | 0,54000 € | Parametric Equivalent |
| SI3433CDV-T1-GE3 | Vishay Siliconix | 25.629 | SI3433CDV-T1-GE3CT-ND | 0,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10196 € | 1.019,60 € |
| Unit Price without VAT: | 0,10196 € |
|---|---|
| Unit Price with VAT: | 0,12133 € |



