8 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2040USD-13

DigiKey Part Number
31-DMP2040USD-13TR-ND - Tape & Reel (TR)
31-DMP2040USD-13CT-ND - Cut Tape (CT)
31-DMP2040USD-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2040USD-13
Description
MOSFET 2P-CH 20V 6.5A 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 6.5A (Ta), 12A (Tc) 1.1W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
6.5A (Ta), 12A (Tc)
Rds On (Max) @ Id, Vgs
33mOhm @ 8.9A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19nC @ 8V
Input Capacitance (Ciss) (Max) @ Vds
834pF @ 10V
Power - Max
1.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 257
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,38100 €3,81 €
1000,24500 €24,50 €
5000,18632 €93,16 €
1.0000,16736 €167,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,14242 €356,05 €
5.0000,13009 €650,45 €
7.5000,12381 €928,58 €
12.5000,11675 €1.459,38 €
17.5000,11257 €1.969,98 €
25.0000,10851 €2.712,75 €
62.5000,10785 €6.740,62 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €