
DMP2038USS-13 | |
|---|---|
DigiKey Part Number | DMP2038USS-13DITR-ND - Tape & Reel (TR) DMP2038USS-13DICT-ND - Cut Tape (CT) DMP2038USS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2038USS-13 |
Description | MOSFET P-CH 20V 6.5A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6.5A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMP2038USS-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.4 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1496 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34200 € | 3,42 € |
| 100 | 0,21840 € | 21,84 € |
| 500 | 0,16500 € | 82,50 € |
| 1.000 | 0,14775 € | 147,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12905 € | 322,62 € |
| 5.000 | 0,11748 € | 587,40 € |
| 7.500 | 0,11158 € | 836,85 € |
| 12.500 | 0,10496 € | 1.312,00 € |
| 17.500 | 0,10103 € | 1.768,02 € |
| 25.000 | 0,09721 € | 2.430,25 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |


