
DMP2021UTSQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP2021UTSQ-13TR-ND - Tape & Reel (TR) 31-DMP2021UTSQ-13CT-ND - Cut Tape (CT) 31-DMP2021UTSQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2021UTSQ-13 |
Description | MOSFET BVDSS: 8V 24V TSSOP-8 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 7.4A (Ta), 18A (Tc) 1.3W (Ta) Surface Mount |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 59 nC @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2760 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.3W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Grade Automotive |
Current - Continuous Drain (Id) @ 25°C | Qualification AEC-Q101 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Mounting Type Surface Mount |
Rds On (Max) @ Id, Vgs 16mOhm @ 4.5A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,78600 € | 7,86 € |
| 100 | 0,52070 € | 52,07 € |
| 500 | 0,40674 € | 203,37 € |
| 1.000 | 0,37005 € | 370,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33031 € | 825,77 € |
| 5.000 | 0,30575 € | 1.528,75 € |
| 7.500 | 0,29325 € | 2.199,38 € |
| 12.500 | 0,27920 € | 3.490,00 € |
| 17.500 | 0,27088 € | 4.740,40 € |
| 25.000 | 0,26496 € | 6.624,00 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

