
DMP2008UFG-13 | |
|---|---|
DigiKey Part Number | DMP2008UFG-13DITR-ND - Tape & Reel (TR) DMP2008UFG-13DICT-ND - Cut Tape (CT) DMP2008UFG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2008UFG-13 |
Description | MOSFET P-CH 20V 14A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 14A (Ta), 54A (Tc) 2.4W (Ta), 41W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 72 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6909 pF @ 10 V |
FET Type | Power Dissipation (Max) 2.4W (Ta), 41W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 8mOhm @ 12A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,56700 € | 5,67 € |
| 100 | 0,36970 € | 36,97 € |
| 500 | 0,28488 € | 142,44 € |
| 1.000 | 0,25757 € | 257,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22285 € | 668,55 € |
| 6.000 | 0,20537 € | 1.232,22 € |
| 9.000 | 0,19646 € | 1.768,14 € |
| 15.000 | 0,18645 € | 2.796,75 € |
| 21.000 | 0,18053 € | 3.791,13 € |
| 30.000 | 0,17477 € | 5.243,10 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

