
DMP2007UFG-13 | |
|---|---|
DigiKey Part Number | 31-DMP2007UFG-13TR-ND - Tape & Reel (TR) 31-DMP2007UFG-13CT-ND - Cut Tape (CT) 31-DMP2007UFG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2007UFG-13 |
Description | MOSFET P-CH 20V 18A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 18A (Ta), 40A (Tc) 2.3W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 85 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4621 pF @ 10 V |
FET Type | Power Dissipation (Max) 2.3W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 15A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,81800 € | 8,18 € |
| 100 | 0,54270 € | 54,27 € |
| 500 | 0,42462 € | 212,31 € |
| 1.000 | 0,38659 € | 386,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33832 € | 1.014,96 € |
| 6.000 | 0,31402 € | 1.884,12 € |
| 9.000 | 0,30164 € | 2.714,76 € |
| 15.000 | 0,28774 € | 4.316,10 € |
| 21.000 | 0,27951 € | 5.869,71 € |
| 30.000 | 0,27940 € | 8.382,00 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |


